57004-10 | |
---|---|
DigiKey Part Number | F8890-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 57004-10 |
Description | SWITCH ROCKER SPDT 25A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 25A (DC) Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.26000 | $20.26 |
10 | $17.48100 | $174.81 |
25 | $16.48080 | $412.02 |
80 | $15.29075 | $1,223.26 |
160 | $14.62144 | $2,339.43 |
320 | $13.98038 | $4,473.72 |
560 | $13.48264 | $7,550.28 |