M-58031-01

DigiKey Part Number
F9420-ND
Manufacturer
Cole Hersee
Manufacturer Product Number
M-58031-01
Description
SWITCH ROCKER SPST 15A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.28000$26.28
10$22.67500$226.75
25$21.37720$534.43
80$19.83263$1,586.61
160$18.96388$3,034.22
320$18.13166$5,802.13
560$17.48536$9,791.80
Manufacturers Standard Package