CIL034-F4.2-M12B660 | |
---|---|
DigiKey Part Number | 4946-CIL034-F4.2-M12B660-ND |
Manufacturer | |
Manufacturer Product Number | CIL034-F4.2-M12B660 |
Description | 3.2mm No Distortion M12 Lens |
Customer Reference | |
Detailed Description | Wide Angle Lens F4.2 1/1.8" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 3.2mm | |
Focal Ratio | F4.2 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 121° @ 7.0mm | |
Resolution | 10MP (1.62µm) | |
TV Distortion | 0% | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 22.5mm | |
Mounting Type | S-Mount |
