CIL038-F3.0-M12ANIR | |
---|---|
DigiKey Part Number | 4946-CIL038-F3.0-M12ANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL038-F3.0-M12ANIR |
Description | 3.8mm Low Distortion M12 Lens |
Customer Reference | |
Detailed Description | Wide Angle Lens 1/2.3" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 3.8mm | |
Compatible Sensor Size (Max) | 1/2.3" | |
Field of View | 92° @ 8.0mm | |
Resolution | 5MP (3µm) | |
TV Distortion | 0% | |
Filter Size | M12 x P0.5 | |
Diameter | 18.0mm Dia | |
Length | 25.4mm | |
Mounting Type | S-Mount |
