CIL062-F4.0-M12ANIR | |
---|---|
DigiKey Part Number | 4946-CIL062-F4.0-M12ANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL062-F4.0-M12ANIR |
Description | 6mm No Distortion M12 Lens |
Customer Reference | |
Detailed Description | No Distortion Lens F4 1/1.8" S-Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | No Distortion | |
Focal Length | 6.2mm | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 60° @ 7.2mm | |
Resolution | 6-8MP | |
TV Distortion | -2% | |
Filter Size | M12 x P0.5 | |
Diameter | 16.0mm Dia | |
Length | 23.4mm | |
Mounting Type | S-Mount |
