CIL227-F2.5-M12BNIR | |
---|---|
DigiKey Part Number | 4946-CIL227-F2.5-M12BNIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL227-F2.5-M12BNIR |
Description | 7.8mm WideAngle Fisheye M12 Lens |
Customer Reference | |
Detailed Description | Fisheye Lens F2.5 1/2.3" S-Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Fisheye | |
Focal Length | 2.7mm | |
Focal Ratio | F2.5 | |
Compatible Sensor Size (Max) | 1/2.3" | |
Field of View | 190° @ 8.0mm | |
Resolution | 12MP (1.55µm) | |
TV Distortion | -11% | |
Filter Size | M12 x P0.5 | |
Diameter | 17.4mm Dia | |
Length | 22.1mm | |
Mounting Type | S-Mount |
