CIL231-F1.9-M12A650 | |
---|---|
DigiKey Part Number | 4946-CIL231-F1.9-M12A650-ND |
Manufacturer | |
Manufacturer Product Number | CIL231-F1.9-M12A650 |
Description | 9.1mm Fisheye M12 Lens |
Customer Reference | |
Detailed Description | Fisheye Lens F1.9 1/1.8" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Fisheye | |
Focal Length | 3.1mm | |
Focal Ratio | F1.9 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 190° @ 9.1mm | |
Resolution | 14MP (1.55µm) | |
TV Distortion | -10% | |
Filter Size | M12 x P0.5 | |
Diameter | 13.0mm Dia | |
Length | 27.8mm | |
Mounting Type | S-Mount |