CIL239-F2.0-M12A650 | |
---|---|
DigiKey Part Number | 4946-CIL239-F2.0-M12A650-ND |
Manufacturer | |
Manufacturer Product Number | CIL239-F2.0-M12A650 |
Description | 5.2mm IR Corrected Fisheye Lens |
Customer Reference | |
Detailed Description | Fisheye Lens F2 1/1.8" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Fisheye | |
Focal Length | 1.8mm | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 186° @ 5.2mm | |
Resolution | 8-12MP | |
TV Distortion | -13% | |
Filter Size | M12 x P0.5 | |
Diameter | 32.0mm Dia | |
Length | 29.9mm | |
Mounting Type | S-Mount |