CIL528-F2.5-CMANIR | |
---|---|
DigiKey Part Number | 4946-CIL528-F2.5-CMANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL528-F2.5-CMANIR |
Description | 75mm 5MP C Mount Lens |
Customer Reference | |
Detailed Description | Standard Lens F2.5 2/3" C-Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Focal Length | 75.0mm | |
Focal Ratio | F2.5 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | 8° @ 11mm | |
Resolution | 5MP (3.45µm) | |
TV Distortion | 0.09% | |
Filter Size | M40.5 x P0.5 | |
Diameter | 44.0mm Dia | |
Length | 44.0mm | |
Mounting Type | C-Mount |
