DMC-25MF-06B

DigiKey Part Number
4771-DMC-25MF-06B-ND
Manufacturer
Manufacturer Product Number
DMC-25MF-06B
Description
RS232 DB25 M/F SHLD MOLD 6FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Shielded
Color
Beige
Usage
RS-232 Connection Cable
Contact Finish
Gold
Contact Finish Thickness
Flash
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
FREE SHIPPING on orders of $35.00 or more for products shipped by CompuCablePlusUSA
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$12.95000$12.95
10$12.30000$123.00
50$11.66000$583.00