DTB-9MP-KIT | |
---|---|
DigiKey Part Number | 4771-DTB-9MP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTB-9MP-KIT |
Description | DB9 M SOLDERFREE TERMINAL KIT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Terminal Block | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Color | Black | |
Wire Gauge | 20-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.43000 | $13.43 |
10 | $12.77000 | $127.70 |
50 | $12.12000 | $606.00 |
100 | $11.46000 | $1,146.00 |