MINIGC-37C6

DigiKey Part Number
4771-MINIGC-37C6-ND
Manufacturer
Manufacturer Product Number
MINIGC-37C6
Description
DSUB GENDER CHANGER DB37 F/F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 37 Pin Female
Convert From (Adapter End)
D-Sub, 37 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Material, Finish
Tin Plated
Contact Finish
Nickel, Gold Plated
Contact Finish Thickness
Flash
Material Flammability Rating
UL94 V-0
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
FREE SHIPPING on orders of $35.00 or more for products shipped by CompuCablePlusUSA
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$39.25000$39.25