LSA28-S1S3-S36

DigiKey Part Number
2210-LSA28-S1S3-S36-ND
Manufacturer
Manufacturer Product Number
LSA28-S1S3-S36
Description
COAX CBL SMA TO SMA
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.085" Flexible Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
0.085" Flexible Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from ConductRF
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.