D38999/20WB98PN

DigiKey Part Number
2403-D38999/20WB98PN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20WB98PN
Description
CONN RCPT MALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
11-98
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
In-Stock: 620
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc

Other Suppliers on DigiKey

22In Stock
Ships from JRH Electronics