D38999/26WB5PN | |
---|---|
DigiKey Part Number | 2403-D38999/26WB5PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WB5PN |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 11-5 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |