ES-U-3008-RM | |
---|---|
DigiKey Part Number | 3477-ES-U-3008-RM-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-3008-RM |
Description | USB TO 8-PORT , METAL, RACK MOUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (8) | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable, Power Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $525.24000 | $525.24 |
10 | $416.82900 | $4,168.29 |
25 | $383.19000 | $9,579.75 |