2213.0 | |
---|---|
DigiKey Part Number | 2080-2213.0-ND |
Manufacturer | |
Manufacturer Product Number | 2213.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Ivory |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.48400 | $4.84 |
25 | $0.43440 | $10.86 |
50 | $0.40100 | $20.05 |
100 | $0.37040 | $37.04 |