BW 12750 Z (GROUP 24) | |
---|---|
DigiKey Part Number | 2717-BW12750Z(GROUP24)-ND |
Manufacturer | |
Manufacturer Product Number | BW 12750 Z (GROUP 24) |
Description | BATTERY LEAD ACID 12V 75AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 75Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.24" L x 6.61" W x 8.43" H (260.0mm x 168.0mm x 214.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 3.98A | |
Shelf Life | - | |
Standard Charge Current | 22.5A | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |