7251-3SG-300

DigiKey Part Number
SC2220-ND
Manufacturer
Manufacturer Product Number
7251-3SG-300
Description
CONN RCPT FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Circuit Board, Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
In-Stock: 96
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.67000$14.67
10$12.99900$129.99
25$12.49880$312.47
50$11.99880$599.94