Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 7V ~ 24V Input Voltage | |
Secondary Attributes | ESD Protection | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number | - |
Retail Package: | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.44000 | $62.44 |