Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | FT2232D, GL852G, ZT213LFEA | |
Includes | Assembly Hardware |