USBG-12U2ML

DigiKey Part Number
2671-USBG-12U2ML-ND
Manufacturer
Manufacturer Product Number
USBG-12U2ML
Description
INDUSTRIAL 12-PORT USB 2.0 POWER
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
USBG-12U2ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Obsolete
Number of Ports
12
Data Rate (Max)
480Mbps
Voltage - Input
7 ~ 36VDC
Mounting Type
DIN Rail
Features
USB 2.0 (12)
In-Stock: 3
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.