CS8672510B1

DigiKey Part Number
4165-CS8672510B1-ND
Manufacturer
Manufacturer Product Number
CS8672510B1
Description
25X25X10MM WITH INTERFACE MATERI
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Push Pin, Thermal Material
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
9.86°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Cooling Source
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.