FBD6025B12W3-81-4J | |
---|---|
DigiKey Part Number | 2643-FBD6025B12W3-81-4JTB-ND - Tape & Box (TB) |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FBD6025B12W3-81-4J |
Description | DC Blower 60x60x25mm 12VDC |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 7.1 CFM (0.199m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 7.1 CFM (0.199m³/min) | |
Static Pressure | 0.335 in H2O (83.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Alarm Sensor, PWM Control, Speed Sensor (Tach) | |
Noise | 25.5dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |

Quantity | Unit Price | Ext Price |
---|---|---|
2 | $25.00000 | $50.00 |