FD3010B12W5-81-3FSC | |
---|---|
DigiKey Part Number | 2643-FD3010B12W5-81-3FSCTB-ND - Tape & Box (TB) |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FD3010B12W5-81-3FSC |
Description | DC Fan 30X30X10mm 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 2.7 CFM (0.076m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.145 in H2O (36.1 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 22.5dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.02 lb (9.07 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 20°C |

Quantity | Unit Price | Ext Price |
---|---|---|
2 | $35.00000 | $70.00 |
10 | $30.00000 | $300.00 |
100 | $22.00000 | $2,200.00 |