FGW-060A-1 | |
---|---|
DigiKey Part Number | 2643-FGW-060A-1TB-ND - Tape & Box (TB) |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FGW-060A-1 |
Description | Fan guard 60mm metal |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Nickel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Nickel, Chrome Plated |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.70000 | $3.50 |
100 | $0.41900 | $41.90 |
200 | $0.38900 | $77.80 |
500 | $0.35900 | $179.50 |
1,000 | $0.35200 | $352.00 |