11001-STAR-P1616 | |
---|---|
DigiKey Part Number | 3103-11001-STAR-P1616-ND |
Manufacturer | |
Manufacturer Product Number | 11001-STAR-P1616 |
Description | Narrow Flood Oslon P1616 IR Star |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Oslon P1616 Infrared Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CoreLED Systems, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Infrared | |
Wavelength | 940nm | |
Configuration | Starboard | |
Size / Dimension | 12.00mm L x 7.50mm W |