11003 | |
---|---|
DigiKey Part Number | 3103-11003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11003 |
Description | LED REFLECTOR 12X7.5MM |
Customer Reference | |
Detailed Description | Reflector 56° Medium Rectangle 12mm x 7.5mm Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CoreLED Systems, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style/Size | Rectangle 12mm x 7.5mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Lumileds, Nichia, Osram, Samsung | |
Viewing Angle | 56° | |
Mounting Type | Surface Mount |