CDV16FF331JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.47000
Datasheet

CDV16FF331JO3

DigiKey Part Number
CDV16FF331JO3-ND
Manufacturer
Manufacturer Product Number
CDV16FF331JO3
Description
CAP MICA 330PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.234" (5.94mm)
Features
RF, High Q, Low Loss
Size / Dimension
0.449" L x 0.161" W (11.40mm x 4.10mm)
Height - Seated (Max)
0.469" (11.90mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.14890$214.89