MIN02-002CC120J-F | |
---|---|
DigiKey Part Number | 338-1285-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC120J-F |
Description | CAP MICA 12PF 5% 300V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.98000 | $5.98 |
10 | $4.06900 | $40.69 |
50 | $3.29560 | $164.78 |
200 | $2.85400 | $570.80 |
600 | $2.60497 | $1,562.98 |
1,000 | $2.51219 | $2,512.19 |
2,600 | $2.36967 | $6,161.14 |