SFA44T7.5J288B-00DU | |
---|---|
DigiKey Part Number | 338-4294-ND |
Manufacturer | |
Manufacturer Product Number | SFA44T7.5J288B-00DU |
Description | CAP FILM 7.5UF 5% 440VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 3.000" (76.20mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | Motor Run | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.32000 | $10.32 |
10 | $7.26000 | $72.60 |
50 | $6.01680 | $300.84 |
100 | $5.62820 | $562.82 |
500 | $4.96416 | $2,482.08 |
1,000 | $4.75632 | $4,756.32 |