CP4501-10KTQ | |
---|---|
DigiKey Part Number | 2483-CP4501-10KTQ-ND |
Manufacturer | |
Manufacturer Product Number | CP4501-10KTQ |
Description | ESD Hook & Loop Wrist Strap |
Customer Reference | |
Detailed Description | Wrist Strap Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Correct Products, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | Coiled | |
Cord Termination | 6.35mm Snap Socket | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | - | |
Strap Termination | 6.35mm Snap Socket | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.56000 | $42.80 |