SC4014-C | |
---|---|
DigiKey Part Number | 2483-SC4014-C-ND |
Manufacturer | |
Manufacturer Product Number | SC4014-C |
Description | ESD Container 3.98" Dia x 2.34" |
Customer Reference | |
Detailed Description | Round Box Storage Polypropylene 3.98" Dia x 2.34" H (101.09mm x 59.44mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Correct Products, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Round Box | |
Usage | Storage | |
Dimensions - Overall | 3.98" Dia x 2.34" H (101.09mm x 59.44mm) | |
Material | Polypropylene | |
Features | Conductive |