D38999/20WG11SN | |
---|---|
DigiKey Part Number | 2899-D38999/20WG11SNCO-ND |
Manufacturer | Corsair |
Manufacturer Product Number | D38999/20WG11SN |
Description | D38999/20WG11SN |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.51000 | $59.51 |
10 | $57.59400 | $575.94 |
25 | $55.78160 | $1,394.54 |
50 | $54.92600 | $2,746.30 |
100 | $51.75050 | $5,175.05 |
250 | $51.01100 | $12,752.75 |
500 | $48.90850 | $24,454.25 |
1,000 | $47.60350 | $47,603.50 |