D38999/24FH35SN | |
---|---|
DigiKey Part Number | 2899-D38999/24FH35SNCO-ND |
Manufacturer | Corsair |
Manufacturer Product Number | D38999/24FH35SN |
Description | D38999/24FH35SN |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.33000 | $87.33 |
10 | $84.52100 | $845.21 |
25 | $81.88160 | $2,047.04 |
50 | $80.62000 | $4,031.00 |
100 | $75.93650 | $7,593.65 |
250 | $74.86352 | $18,715.88 |
500 | $71.77500 | $35,887.50 |
1,000 | $69.86100 | $69,861.00 |