D38999/24KD97SN | |
---|---|
DigiKey Part Number | 2899-D38999/24KD97SNCO-ND |
Manufacturer | Corsair |
Manufacturer Product Number | D38999/24KD97SN |
Description | D38999/24KD97SN |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.44000 | $146.44 |
10 | $142.06500 | $1,420.65 |
25 | $137.94000 | $3,448.50 |
50 | $132.19800 | $6,609.90 |
100 | $130.38300 | $13,038.30 |
250 | $126.90152 | $31,725.38 |
500 | $125.23500 | $62,617.50 |
1,000 | $123.61800 | $123,618.00 |