D38999/26FF35SN | |
---|---|
DigiKey Part Number | 2899-D38999/26FF35SNCO-ND |
Manufacturer | Corsair |
Manufacturer Product Number | D38999/26FF35SN |
Description | D38999/26FF35SN |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.24000 | $82.24 |
10 | $79.58000 | $795.80 |
25 | $77.08800 | $1,927.20 |
50 | $75.91660 | $3,795.83 |
100 | $71.51100 | $7,151.10 |
250 | $70.48800 | $17,622.00 |
500 | $67.58400 | $33,792.00 |
1,000 | $65.78550 | $65,785.50 |