D38999/26WB35SB | |
---|---|
DigiKey Part Number | 2899-D38999/26WB35SBCO-ND |
Manufacturer | Corsair |
Manufacturer Product Number | D38999/26WB35SB |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.13000 | $51.13 |
10 | $49.48900 | $494.89 |
25 | $47.93720 | $1,198.43 |
50 | $47.19760 | $2,359.88 |
100 | $44.45700 | $4,445.70 |
250 | $43.83352 | $10,958.38 |
500 | $42.02100 | $21,010.50 |
1,000 | $40.90450 | $40,904.50 |