MS27467E15A19P | |
---|---|
DigiKey Part Number | 2899-MS27467E15A19P-ND |
Manufacturer | Corsair |
Manufacturer Product Number | MS27467E15A19P |
Description | MS27467E15A19P |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | - | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.14000 | $55.14 |
10 | $53.44400 | $534.44 |
25 | $52.63520 | $1,315.88 |
50 | $51.85960 | $2,592.98 |
100 | $51.08400 | $5,108.40 |
250 | $48.24600 | $12,061.50 |
500 | $47.58600 | $23,793.00 |
1,000 | $46.31550 | $46,315.50 |