MS27474E14B15P | |
---|---|
DigiKey Part Number | 2899-MS27474E14B15P-ND |
Manufacturer | Corsair |
Manufacturer Product Number | MS27474E14B15P |
Description | MS27474E14B15P |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.60000 | $97.60 |
10 | $95.99700 | $959.97 |
25 | $92.94440 | $2,323.61 |
50 | $90.09000 | $4,504.50 |
100 | $84.85950 | $8,485.95 |
250 | $80.20652 | $20,051.63 |
500 | $78.07800 | $39,039.00 |
1,000 | $76.04850 | $76,048.50 |