MS27484T16B6S | |
---|---|
DigiKey Part Number | 2899-MS27484T16B6S-ND |
Manufacturer | Corsair |
Manufacturer Product Number | MS27484T16B6S |
Description | MS27484T16B6S |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.95000 | $91.95 |
10 | $90.45300 | $904.53 |
25 | $87.58200 | $2,189.55 |
50 | $84.87600 | $4,243.80 |
100 | $79.95900 | $7,995.90 |
250 | $75.58652 | $18,896.63 |
500 | $73.55700 | $36,778.50 |
1,000 | $71.65950 | $71,659.50 |