MS27497T14B18S | |
---|---|
DigiKey Part Number | 2899-MS27497T14B18S-ND |
Manufacturer | Corsair |
Manufacturer Product Number | MS27497T14B18S |
Description | MS27497T14B18S |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.55000 | $69.55 |
10 | $68.40900 | $684.09 |
25 | $66.23120 | $1,655.78 |
50 | $64.18500 | $3,209.25 |
100 | $60.47250 | $6,047.25 |
250 | $57.15600 | $14,289.00 |
500 | $55.63800 | $27,819.00 |
1,000 | $54.18600 | $54,186.00 |