FTA-50-683 | |
---|---|
DigiKey Part Number | 1776-2143-ND |
Manufacturer | |
Manufacturer Product Number | FTA-50-683 |
Description | LINE FILTER 500VAC 50A CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 50 A 500V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FTA-50-683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 500V | |
Current | 50 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.69000 | $114.69 |
10 | $111.25000 | $1,112.50 |