LDC15F-2-SNY

DigiKey Part Number
1776-2312-ND
Manufacturer
Manufacturer Product Number
LDC15F-2-SNY
Description
AC/DC CONVERTER 5V +/-15V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2 A
Current - Output 2
300 mA
Current - Output 3
200 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
Approval Agency
CE, CSA, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
In-Stock: 1
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$47.81000$47.81
Manufacturers Standard Package