LEA150F-48-SN

DigiKey Part Number
1776-1267-ND
Manufacturer
Manufacturer Product Number
LEA150F-48-SN
Description
AC/DC CONVERTER 48V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
In-Stock: 5
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$172.94000$172.94
5$167.54000$837.70
Manufacturers Standard Package