MGFW402415 | |
---|---|
DigiKey Part Number | 1776-MGFW402415-ND |
Manufacturer | |
Manufacturer Product Number | MGFW402415 |
Description | DC DC CONVERTER +/-15V 42W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V or 30V -15V 1.4A, 1.4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.89000 | $64.89 |
5 | $61.17200 | $305.86 |
10 | $59.63800 | $596.38 |
25 | $57.66960 | $1,441.74 |
50 | $56.22360 | $2,811.18 |
100 | $54.81330 | $5,481.33 |