MGS62412 | |
---|---|
DigiKey Part Number | 1776-1050-ND |
Manufacturer | |
Manufacturer Product Number | MGS62412 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS62412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
5 | $20.66200 | $103.31 |
10 | $20.14400 | $201.44 |
25 | $19.47920 | $486.98 |
50 | $18.99080 | $949.54 |
100 | $18.51450 | $1,851.45 |
250 | $17.90320 | $4,475.80 |
500 | $17.45420 | $8,727.10 |