AEK-3000-250 | |
---|---|
DigiKey Part Number | 2759-AEK-3000-250-ND |
Manufacturer | Cotek |
Manufacturer Product Number | AEK-3000-250 |
Description | AC/DC CONVERTER 250V 3000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 250V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 250V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.02" L x 6.69" W x 2.52" H (279.9mm x 169.9mm x 64.0mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | - |