1320-0185

DigiKey Part Number
306-1405-ND
Manufacturer
Manufacturer Product Number
1320-0185
Description
RELAY REED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
-
Packaging
-
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
306-1405-ND
QuantityUnit PriceExt Price
1$27.39000$27.39
10$23.92200$239.22
25$22.66840$566.71
50$21.76420$1,088.21
100$20.89610$2,089.61
252$19.79202$4,987.59
504$19.00246$9,577.24
Manufacturers Standard Package