EVSC900FG-A1-45 | |
---|---|
DigiKey Part Number | 4791-EVSC900FG-A1-45-ND |
Manufacturer | |
Manufacturer Product Number | EVSC900FG-A1-45 |
Description | Thermal Insulation Pad |
Customer Reference | |
Detailed Description | Thermal Pad Brick Red 305.00mm x 305.00mm Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Insulator Pad, Sheet | |
Shape | - | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Brick Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.00000 | $50.00 |
5 | $45.00000 | $225.00 |
10 | $40.00000 | $400.00 |
25 | $35.00000 | $875.00 |
50 | $30.00000 | $1,500.00 |